
3-435626-6 | |
|---|---|
DigiKey Part Number | 3-435626-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-435626-6 |
Description | SW ROCKER DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Rocker Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.290" (7.37mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -55°C ~ 105°C |
Current Rating (Amps) 25mA | Body Material Polyester (PET), Glass Filled |
Voltage Rating 24VDC | Length 0.280" (7.11mm) |
Actuator Type Rocker | Mechanical Life 7,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 7,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDA02H0B | C&K | 12,354 | CKN6051-ND | ₩2,737.00000 | Similar |
