Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15, D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40AB90-1408AI

DigiKey Part Number
A144777-ND
Manufacturer
Manufacturer Product Number
TXR40AB90-1408AI
Description
CONN BACKSHELL ADPT SZ15 D M22
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15, D
Datasheet
 Datasheet
EDA/CAD Models
TXR40AB90-1408AI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aluminum Alloy
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Plating
Cadmium
Series
Shielding
Shielded
Packaging
Bulk
Color
Olive Drab
Part Status
Active
Features
Tinel Lock
Type
Backshell, Heat Shrink Adapter
Ingress Protection
Environment Resistant
Diameter - Outside
1.142" (29.00mm)
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Shell Size - Insert
15, D
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Thread Size
M22x1
Base Product Number
Cable Exit
90°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩372,385.00000₩372,385
10₩316,580.80000₩3,165,808
25₩296,786.56000₩7,419,664
50₩282,646.38000₩14,132,319
Manufacturers Standard Package