
TX41AB00-0808H | |
|---|---|
DigiKey Part Number | 2266-TX41AB00-0808H-ND |
Manufacturer | |
Manufacturer Product Number | TX41AB00-0808H |
Description | CONN BACKSH ADPT SZ8 9 7/16-28 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 7/16-28 UNEF 8, 9 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Tray | Shielding Unshielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.720" (18.29mm) | Includes 4 pcs - 2 pc Backshell, 2 O-Rings |
Shell Size - Insert 8, 9 | For Use With/Related Products MIL-DTL-38999 Series I, II |
Thread Size 7/16-28 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩116,365.00000 | ₩116,365 |
| 5 | ₩114,204.40000 | ₩571,022 |
| 9 | ₩112,058.11111 | ₩1,008,523 |