



HFW1201K103 | |
|---|---|
DigiKey Part Number | 1122-1094-ND |
Manufacturer | |
Manufacturer Product Number | HFW1201K103 |
Description | RELAY GEN PURPOSE DPDT 2A 26.5V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Coil Voltage 26.5VDC | Relay Type General Purpose |
Contact Form DPDT (2 Form C) | Grade Military |
Contact Rating (Current) 2 A | Qualification MIL-R-39016/6 |
Switching Voltage 28VDC - Nom | Coil Resistance 700 Ohms |
Coil Current 37.9 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₩207,709.12500 | ₩4,985,019 |