
B-600-42 | |
|---|---|
DigiKey Part Number | B-600-42-ND |
Manufacturer | |
Manufacturer Product Number | B-600-42 |
Description | SLDR SLV WIRE-WIRE 0.25/0.276" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.250" (6.35mm), 0.276" (7.00mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Diameter 0.250" (6.35mm), 0.276" (7.00mm) |
Series | Length 3.900" (99.06mm) |
Packaging Box | Color Transparent - Blue |
Part Status Obsolete | Base Product Number |