Image for 865764-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

865764-1

DigiKey Part Number
865764-1-ND
Manufacturer
Manufacturer Product Number
865764-1
Description
LGH-1/2 PLUG TO CBL 16AWG 4'
Customer Reference
Detailed Description
16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Barrel Depth
0.53" (13.46mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
16 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Discontinued at DigiKey
Color - Cap
Green
Connector Type
LGH-1/2 Plug to Cable (Round)
Color - Wire
Red
Length
4.00' (1.22m)
Material - Cap
Polyester, Glass Filled
Voltage
10 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
13₩305,411.92308₩3,970,355
Manufacturers Standard Package