
44AM1141-24-0/2/5/9-9 | |
|---|---|
DigiKey Part Number | 44AM1141-24-0/2/5/9-9-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1141-24-0/2/5/9-9 |
Description | CABLE 4COND 24AWG WHITE SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.130" (3.30mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0050" (0.127mm) |
Wire Gauge | Conductor Insulation Polyvinylidene Fluoride (PVDF) |
Conductor Strand 19/36 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩4,356.02200 | ₩21,780,110 |