
44AM1141-20-3/5/6/9-9 | |
|---|---|
DigiKey Part Number | 44AM1141-20-3/5/6/9-9-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1141-20-3/5/6/9-9 |
Description | CABLE 4COND 20AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.166" (4.22mm) |
Mfr | Shield Type Braid |
Series | Jacket Color White |
Packaging Bulk | Voltage 600 V |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Cable Type | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Number of Conductors 4 | Conductor Insulation Polyvinylidene Fluoride (PVDF) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 19/32 | Shield Coverage 85% |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |