
44A1111-18-9-9 | |
|---|---|
DigiKey Part Number | 44A1111-18-9-9-ND |
Manufacturer | |
Manufacturer Product Number | 44A1111-18-9-9 |
Description | HOOK-UP DL STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall Wire 19/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.103" (2.62mm) |
Series | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | ₩1,687.36700 | ₩3,374,734 |