
4-1617031-4 | |
|---|---|
DigiKey Part Number | 4-1617031-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617031-4 |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 17.5 VDC |
Part Status Obsolete | Must Release Voltage 1.4 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 24VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 230VA, 56W | Coil Resistance 2.07 kOhms |
Coil Current 12 mA | Base Product Number |