
229M110-01W06 | |
|---|---|
DigiKey Part Number | 229M110-01W06-ND |
Manufacturer | |
Manufacturer Product Number | 229M110-01W06 |
Description | CONN BACKSHELL ADPT SZ10 4/7-24 |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter 4/7-24 UNEF 10 |
Datasheet | Datasheet |
Category | Thread Size 4/7-24 UNEF |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Cable Exit 180° |
Packaging Box | Primary Material Metal |
Part Status Obsolete | Material Nickel Aluminum Bronze |
Type Backshell, Heat Shrink Adapter | Shielding Shielded |
Diameter - Outside 0.839" (21.30mm) | For Use With/Related Products BS9522 F0020 (PATT608) Connectors |
Shell Size - Insert 10 | Base Product Number |