
22759/34-10-9 | |
|---|---|
DigiKey Part Number | A132358-05-ND |
Manufacturer | |
Manufacturer Product Number | 22759/34-10-9 |
Description | HOOK-UP DL STRND 10AWG WHT 5' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up, Dual Wall Wire 37/26 White 600V 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.128" (3.25mm) |
Mfr | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Series | Length 5.00' (1.52m) |
Packaging Spool | Voltage 600V |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 37/26 | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |




