
202D932-12-00-0-CS5428 | |
|---|---|
DigiKey Part Number | 202D932-12-00-0-CS5428-ND |
Manufacturer | |
Manufacturer Product Number | 202D932-12-00-0-CS5428 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.030" (26.16mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.752" (19.10mm) |
Series | Small Diameter Supplied 0.217" (5.51mm) |
Packaging Bulk | Small Diameter Recovered 0.102" (2.59mm) |
Part Status Active | Large Recovered Length 0.800" (20.32mm) |
Type Boot | Small Recovered Length 1.770" (44.96mm) |
Shell Size - Insert 32 | Total Length Recovered 2.921" (74.19mm) |
Features Flame Retardant, Fluid Resistant, Fuel Resistant, Heat Resistant, Lip, Potting (Injection) Port | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoroelastomer (FKM), Flexible, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₩145,462.88000 | ₩7,273,144 |
