
1617031-5 | |
|---|---|
DigiKey Part Number | 1617031-5-ND |
Manufacturer | |
Manufacturer Product Number | 1617031-5 |
Description | RELAY GEN PURPOSE DPDT 2A 26.5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 700 Ohms |
Coil Current 37.9 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | ₩317,834.11111 | ₩5,721,014 |