1604898-5 | |
|---|---|
DigiKey Part Number | 1604898-5-ND |
Manufacturer | |
Manufacturer Product Number | 1604898-5 |
Description | CONN PLUG HSG 2POS 9.30MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.366" (9.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1604898-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Solder |
Packaging Bulk | Fastening Type Threaded |
Part Status Discontinued at DigiKey | Color Black |
Connector Type | Features Jackscrews |
Contact Type Quadrax | Operating Temperature -65°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.366" (9.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₩299,874.12000 | ₩7,496,853 |
