
100F1121-20(S149) | |
|---|---|
DigiKey Part Number | 100F1121-20(S149)-ND |
Manufacturer | |
Manufacturer Product Number | 100F1121-20(S149) |
Description | CABLE 2COND 20AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 20 AWG Braid |
Category | Jacket (Insulation) Diameter 0.177" (4.50mm) |
Mfr | Shield Type Braid |
Packaging Spool | Jacket Color White |
Part Status Obsolete | Voltage 2.5 kV |
Cable Type | Operating Temperature 105°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0181" (0.460mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 19/0.0079" | Shield Coverage 90% |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |