
1-221265-1 | |
|---|---|
DigiKey Part Number | A24482-ND |
Manufacturer | |
Manufacturer Product Number | 1-221265-1 |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Includes 6 pcs - 1 Connector, 1 Clamp Braid, 1 Clamp, 1 Contact, 1 Gasket, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, 59A, 59B, 62, 62A, 62B, 71, 71A, 71B, 210 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
