Torque Wrench Wrench 3/16" 4.49" (114.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2119704-1

DigiKey Part Number
A142088-ND
Manufacturer
Manufacturer Product Number
2119704-1
Description
WRENCH TORQUE 3/16" 4.49"
Customer Reference
Detailed Description
Torque Wrench Wrench 3/16" 4.49" (114.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
3/16"
Length
4.49" (114.0mm)
Finish
-
End Detail
Offset
Torque
Fixed, 3.00 in-lbs (0.30Nm)
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.