
21003-9 | |
|---|---|
DigiKey Part Number | 21003-9-ND |
Manufacturer | |
Manufacturer Product Number | 21003-9 |
Description | CAP SCREW FLAT HEX SCKT SLOTTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Head Cap Screw Hex Socket, Slotted Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Flat Head | |
Drive Type | Hex Socket, Slotted | |
Features | - | |
Thread Size | - | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₩4,781.23000 | ₩956,246 |