Image for 1055787-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1055787-1

DigiKey Part Number
1055787-1-ND
Manufacturer
Manufacturer Product Number
1055787-1
Description
WRENCH SMA TORQUE 1/4" 4.49"
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 1/4" 4.49" (114.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
SMA Torque Wrench
Measurement Type
SAE (Standard)
End - Size
1/4"
Length
4.49" (114.0mm)
Finish
-
End Detail
-
Torque
Fixed, 5.00 in-lbs (0.60Nm)
Features
Interchangeable Head, Protective Cover
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.