
1055267-1 | |
|---|---|
DigiKey Part Number | A142073-ND |
Manufacturer | |
Manufacturer Product Number | 1055267-1 |
Description | WRENCH SMA TORQUE WRENCH 1/4 |
Customer Reference | |
Detailed Description | SMA Torque Wrench Wrench 1/4", 5/16" 4.49" (114.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | SMA Torque Wrench | |
Measurement Type | SAE (Standard) | |
End - Size | 1/4", 5/16" | |
Length | 4.49" (114.0mm) | |
Finish | - | |
End Detail | - | |
Torque | Fixed, 8.00 in-lbs (0.90Nm) | |
Features | Interchangeable Head, Protective Cover | |
Weight | - | |
Base Product Number |