
VLS3015CX-101M-H | |
|---|---|
DigiKey Part Number | 445-VLS3015CX-101M-HTR-ND - Tape & Reel (TR) 445-VLS3015CX-101M-HCT-ND - Cut Tape (CT) 445-VLS3015CX-101M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-101M-H |
Description | FIXED IND 100UH 300MA 2.544 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 300 mA 2.544Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-101M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 230mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.544Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩417.00000 | ₩417 |
| 10 | ₩345.90000 | ₩3,459 |
| 100 | ₩284.32000 | ₩28,432 |
| 1,000 | ₩233.76000 | ₩233,760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩216.16950 | ₩432,339 |
| 4,000 | ₩203.83375 | ₩815,335 |
| 6,000 | ₩196.95217 | ₩1,181,713 |
| 10,000 | ₩188.61600 | ₩1,886,160 |
| 14,000 | ₩183.32693 | ₩2,566,577 |
| 20,000 | ₩177.88320 | ₩3,557,664 |
