
SPM6550CT-R33L | |
|---|---|
DigiKey Part Number | 445-181491-2-ND - Tape & Reel (TR) 445-181491-1-ND - Cut Tape (CT) 445-181491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6550CT-R33L |
Description | FIXED IND 330NH 17A 2.86 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 17 A 2.86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6550CT-R33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,591.00000 | ₩1,591 |
| 10 | ₩1,309.70000 | ₩13,097 |
| 25 | ₩1,210.80000 | ₩30,270 |
| 50 | ₩1,141.62000 | ₩57,081 |
| 100 | ₩1,076.29000 | ₩107,629 |
| 250 | ₩995.76800 | ₩248,942 |
| 500 | ₩938.90200 | ₩469,451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩860.04500 | ₩860,045 |
| 2,000 | ₩811.04150 | ₩1,622,083 |
| 3,000 | ₩783.71600 | ₩2,351,148 |
| 5,000 | ₩750.62480 | ₩3,753,124 |
| 7,000 | ₩729.61871 | ₩5,107,331 |
| 10,000 | ₩709.45880 | ₩7,094,588 |