
SPM5030T-1R0M-HZ | |
|---|---|
DigiKey Part Number | 445-180093-2-ND - Tape & Reel (TR) 445-180093-1-ND - Cut Tape (CT) 445-180093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-1R0M-HZ |
Description | FIXED IND 1UH 10.4A 11.44 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 10.4 A 11.44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-1R0M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,278.00000 | ₩2,278 |
| 10 | ₩1,868.20000 | ₩18,682 |
| 25 | ₩1,728.76000 | ₩43,219 |
| 50 | ₩1,629.70000 | ₩81,485 |
| 100 | ₩1,536.60000 | ₩153,660 |
| 250 | ₩1,421.60000 | ₩355,400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,302.17000 | ₩651,085 |
| 1,000 | ₩1,227.93200 | ₩1,227,932 |
| 1,500 | ₩1,186.54267 | ₩1,779,814 |
| 2,500 | ₩1,136.41800 | ₩2,841,045 |
| 3,500 | ₩1,104.60171 | ₩3,866,106 |
| 5,000 | ₩1,071.87540 | ₩5,359,377 |