2.2 µH Shielded Drum Core, Wirewound Inductor 4.6 A 40.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 4.6 A 40.7mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM5020T-2R2M-LR

DigiKey Part Number
445-174497-2-ND - Tape & Reel (TR)
445-174497-1-ND - Cut Tape (CT)
445-174497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM5020T-2R2M-LR
Description
FIXED IND 2.2UH 4.6A 40.7 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4.6 A 40.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM5020T-2R2M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
40.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,900.00000₩1,900
10₩1,556.80000₩15,568
100₩1,279.54000₩127,954
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩1,138.59400₩569,297
1,000₩1,073.66700₩1,073,667
1,500₩1,037.46600₩1,556,199
2,500₩993.61760₩2,484,044
3,500₩965.78829₩3,380,259
5,000₩937.16040₩4,685,802
12,500₩907.72168₩11,346,521
Manufacturers Standard Package