


SPM5020T-100M-LR | |
|---|---|
DigiKey Part Number | 445-174501-2-ND - Tape & Reel (TR) 445-174501-1-ND - Cut Tape (CT) 445-174501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5020T-100M-LR |
Description | FIXED IND 10UH 2.3A 174.8 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.3 A 174.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5020T-100M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 174.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,961.00000 | ₩1,961 |
| 10 | ₩1,618.50000 | ₩16,185 |
| 100 | ₩1,330.81000 | ₩133,081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,138.59400 | ₩569,297 |
| 1,000 | ₩1,073.66700 | ₩1,073,667 |
| 1,500 | ₩1,037.46600 | ₩1,556,199 |
| 2,500 | ₩993.61760 | ₩2,484,044 |
| 3,500 | ₩965.78829 | ₩3,380,259 |
| 5,000 | ₩937.16040 | ₩4,685,802 |
