
SPM4020T-R68M-LR | |
|---|---|
DigiKey Part Number | 445-SPM4020T-R68M-LRTR-ND - Tape & Reel (TR) 445-SPM4020T-R68M-LRCT-ND - Cut Tape (CT) 445-SPM4020T-R68M-LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4020T-R68M-LR |
Description | FIXED IND 680NH 7A 16 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 7 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4020T-R68M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4020 | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,591.00000 | ₩1,591 |
| 10 | ₩1,309.70000 | ₩13,097 |
| 100 | ₩1,076.60000 | ₩107,660 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩957.96000 | ₩478,980 |
| 1,000 | ₩903.33500 | ₩903,335 |
| 1,500 | ₩872.85400 | ₩1,309,281 |
| 2,500 | ₩835.94680 | ₩2,089,867 |
| 3,500 | ₩812.50886 | ₩2,843,781 |
| 5,000 | ₩788.41320 | ₩3,942,066 |
| 12,500 | ₩749.22672 | ₩9,365,334 |