6.8 µH Shielded Drum Core, Wirewound Inductor 2.2 A 193.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 2.2 A 193.2mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM4020T-6R8M-LR

DigiKey Part Number
445-174478-2-ND - Tape & Reel (TR)
445-174478-1-ND - Cut Tape (CT)
445-174478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4020T-6R8M-LR
Description
FIXED IND 6.8UH 2.2A 193.2 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.2 A 193.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4020T-6R8M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
193.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,834
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,653.00000₩1,653
10₩1,362.20000₩13,622
100₩1,119.69000₩111,969
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩957.96000₩478,980
1,000₩903.33500₩903,335
1,500₩872.85400₩1,309,281
2,500₩835.94680₩2,089,867
3,500₩812.50886₩2,843,781
5,000₩788.41320₩3,942,066
Manufacturers Standard Package