


SPM3020T-1R0M-LR | |
|---|---|
DigiKey Part Number | 445-174453-2-ND - Tape & Reel (TR) 445-174453-1-ND - Cut Tape (CT) 445-174453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3020T-1R0M-LR |
Description | FIXED IND 1UH 3.8A 36.9 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.8 A 36.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3020T-1R0M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,544.00000 | ₩1,544 |
| 10 | ₩1,274.10000 | ₩12,741 |
| 100 | ₩1,047.88000 | ₩104,788 |
| 1,000 | ₩889.88300 | ₩889,883 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩829.10350 | ₩1,658,207 |
| 4,000 | ₩781.92975 | ₩3,127,719 |
| 6,000 | ₩755.63117 | ₩4,533,787 |
| 10,000 | ₩727.02630 | ₩7,270,263 |
