
SPM3015T-2R2M | |
|---|---|
DigiKey Part Number | 445-172354-2-ND - Tape & Reel (TR) 445-172354-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPM3015T-2R2M |
Description | FIXED IND 2.2UH 2.6A 97.4 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 97.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3015T-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,544.00000 | ₩1,544 |
| 10 | ₩1,266.40000 | ₩12,664 |
| 100 | ₩1,040.93000 | ₩104,093 |
| 1,000 | ₩856.24600 | ₩856,246 |