


SPM3015T-2R2M-LR | |
|---|---|
DigiKey Part Number | 445-174449-2-ND - Tape & Reel (TR) 445-174449-1-ND - Cut Tape (CT) 445-174449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3015T-2R2M-LR |
Description | FIXED IND 2.2UH 2.8A 86.6 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.8 A 86.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3015T-2R2M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 86.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,575.00000 | ₩1,575 |
| 10 | ₩1,291.10000 | ₩12,911 |
| 100 | ₩1,061.31000 | ₩106,131 |
| 1,000 | ₩873.04900 | ₩873,049 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩807.46650 | ₩1,614,933 |
| 4,000 | ₩761.52050 | ₩3,046,082 |
| 6,000 | ₩735.90150 | ₩4,415,409 |
| 10,000 | ₩705.98390 | ₩7,059,839 |
