


SPM3012T-R47M-LR | |
|---|---|
DigiKey Part Number | 445-174440-2-ND - Tape & Reel (TR) 445-174440-1-ND - Cut Tape (CT) 445-174440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM3012T-R47M-LR |
Description | FIXED IND 470NH 4.5A 34.8 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4.5 A 34.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3012T-R47M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,637.00000 | ₩1,637 |
| 10 | ₩1,351.40000 | ₩13,514 |
| 100 | ₩1,111.66000 | ₩111,166 |
| 1,000 | ₩914.40800 | ₩914,408 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩845.72900 | ₩1,691,458 |
| 4,000 | ₩797.61700 | ₩3,190,468 |
| 6,000 | ₩770.78950 | ₩4,624,737 |
| 10,000 | ₩743.24250 | ₩7,432,425 |
