1 µH Shielded Drum Core, Wirewound Inductor 3.4 A 59.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 3.4 A 59.4mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM3012T-1R0M-LR

DigiKey Part Number
445-174441-2-ND - Tape & Reel (TR)
445-174441-1-ND - Cut Tape (CT)
445-174441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM3012T-1R0M-LR
Description
FIXED IND 1UH 3.4A 59.4 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.4 A 59.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM3012T-1R0M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
59.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,194
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,637.00000₩1,637
10₩1,351.40000₩13,514
100₩1,111.66000₩111,166
1,000₩914.40800₩914,408
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩845.72900₩1,691,458
4,000₩797.61700₩3,190,468
6,000₩770.78950₩4,624,737
10,000₩743.24250₩7,432,425
Manufacturers Standard Package