
SPM10040T-4R7M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10040T-4R7M-HZRTR-ND - Tape & Reel (TR) 445-SPM10040T-4R7M-HZRCT-ND - Cut Tape (CT) 445-SPM10040T-4R7M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-4R7M-HZR |
Description | FIXED IND 4.7UH 9.1A 15.9 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 9.1 A 15.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-4R7M-HZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,027.00000 | ₩3,027 |
| 10 | ₩2,491.90000 | ₩24,919 |
| 25 | ₩2,304.80000 | ₩57,620 |
| 50 | ₩2,173.04000 | ₩108,652 |
| 100 | ₩2,049.05000 | ₩204,905 |
| 250 | ₩1,895.77200 | ₩473,943 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,736.53400 | ₩868,267 |
| 1,000 | ₩1,637.63500 | ₩1,637,635 |
| 1,500 | ₩1,582.47133 | ₩2,373,707 |
| 2,500 | ₩1,515.68280 | ₩3,789,207 |
| 3,500 | ₩1,473.28714 | ₩5,156,505 |
| 5,000 | ₩1,452.36000 | ₩7,261,800 |