
NLV32T-470J-PF | |
|---|---|
DigiKey Part Number | 445-1527-2-ND - Tape & Reel (TR) 445-1527-1-ND - Cut Tape (CT) 445-1527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-470J-PF |
Description | FIXED IND 47UH 60MA 7 OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 60 mA 7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-470J-PF Models |
Category | DC Resistance (DCR) 7Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-470J-EF | TDK | 19,613 | 445-16596-1-ND | ₩16.77000 | Similar |
| B82422T1473J000 | TDK | 4,867 | 495-B82422T1473J000CT-ND | ₩35.41000 | Similar |
| WCL3225-470-R | Eaton - Electronics Division | 1,990 | 283-WCL3225-470-RCT-ND | ₩21.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩275.00000 | ₩275 |
| 10 | ₩223.20000 | ₩2,232 |
| 100 | ₩183.91000 | ₩18,391 |
| 1,000 | ₩151.25900 | ₩151,259 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩142.62200 | ₩285,244 |
| 4,000 | ₩134.47325 | ₩537,893 |
| 6,000 | ₩129.92767 | ₩779,566 |
| 10,000 | ₩124.42440 | ₩1,244,244 |