
NLV32T-120J-EFD | |
|---|---|
DigiKey Part Number | 445-16553-2-ND - Tape & Reel (TR) 445-16553-1-ND - Cut Tape (CT) 445-16553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-120J-EFD |
Description | FIXED IND 12UH 140MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-120J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩336.00000 | ₩336 |
| 10 | ₩272.10000 | ₩2,721 |
| 25 | ₩251.32000 | ₩6,283 |
| 50 | ₩236.66000 | ₩11,833 |
| 100 | ₩223.20000 | ₩22,320 |
| 250 | ₩206.44800 | ₩51,612 |
| 500 | ₩194.67800 | ₩97,339 |
| 1,000 | ₩183.53200 | ₩183,532 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩168.09900 | ₩336,198 |
| 4,000 | ₩158.49825 | ₩633,993 |
| 6,000 | ₩153.14500 | ₩918,870 |
| 10,000 | ₩146.66080 | ₩1,466,608 |
| 14,000 | ₩142.54421 | ₩1,995,619 |
| 20,000 | ₩138.30825 | ₩2,766,165 |