
NLV25T-R39J-EF | |
|---|---|
DigiKey Part Number | 445-16514-2-ND - Tape & Reel (TR) 445-16514-1-ND - Cut Tape (CT) 445-16514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R39J-EF |
Description | FIXED IND 390NH 375MA 650 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 375 mA 650mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R39J-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 375MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩278.00000 | ₩278 |
| 10 | ₩230.10000 | ₩2,301 |
| 100 | ₩189.50000 | ₩18,950 |
| 1,000 | ₩155.79900 | ₩155,799 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩144.07700 | ₩288,154 |
| 4,000 | ₩135.84550 | ₩543,382 |
| 6,000 | ₩131.25333 | ₩787,520 |
| 10,000 | ₩125.69410 | ₩1,256,941 |
| 14,000 | ₩122.16536 | ₩1,710,315 |
| 20,000 | ₩118.53345 | ₩2,370,669 |