
MMZ1608Y121CTAH0 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Y121CTAH0TR-ND - Tape & Reel (TR) 445-MMZ1608Y121CTAH0CT-ND - Cut Tape (CT) 445-MMZ1608Y121CTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Y121CTAH0 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩71.90000 | ₩719 |
| 25 | ₩62.36000 | ₩1,559 |
| 50 | ₩55.96000 | ₩2,798 |
| 100 | ₩50.14000 | ₩5,014 |
| 250 | ₩43.23600 | ₩10,809 |
| 500 | ₩38.55600 | ₩19,278 |
| 1,000 | ₩34.23000 | ₩34,230 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩25.74875 | ₩102,995 |
| 8,000 | ₩22.39500 | ₩179,160 |
| 12,000 | ₩20.54067 | ₩246,488 |
| 20,000 | ₩19.11000 | ₩382,200 |