
MMZ1608Y121BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Y121BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608Y121BTA00CT-ND - Cut Tape (CT) 445-MMZ1608Y121BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Y121BTA00 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Y121BTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩81.00000 | ₩810 |
| 25 | ₩70.32000 | ₩1,758 |
| 50 | ₩63.30000 | ₩3,165 |
| 100 | ₩56.87000 | ₩5,687 |
| 250 | ₩49.10400 | ₩12,276 |
| 500 | ₩43.72400 | ₩21,862 |
| 1,000 | ₩38.78600 | ₩38,786 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩29.09700 | ₩116,388 |
| 8,000 | ₩25.25575 | ₩202,046 |
| 12,000 | ₩23.13200 | ₩277,584 |
| 20,000 | ₩22.18670 | ₩443,734 |