
MLJ1608WR18JT000 | |
|---|---|
DigiKey Part Number | 445-181512-2-ND - Tape & Reel (TR) 445-181512-1-ND - Cut Tape (CT) 445-181512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1608WR18JT000 |
Description | FIXED IND 180NH 650MA 200 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Multilayer Inductor 650 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1608WR18JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 320MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩309.00000 | ₩309 |
| 10 | ₩253.30000 | ₩2,533 |
| 100 | ₩208.65000 | ₩20,865 |
| 1,000 | ₩171.58300 | ₩171,583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩149.61000 | ₩598,440 |
| 8,000 | ₩141.07325 | ₩1,128,586 |
| 12,000 | ₩136.31133 | ₩1,635,736 |
| 20,000 | ₩130.54660 | ₩2,610,932 |
| 28,000 | ₩126.88679 | ₩3,552,830 |
| 40,000 | ₩123.12188 | ₩4,924,875 |