
MLG0603P3N9CTD25 | |
|---|---|
DigiKey Part Number | 445-173985-2-ND - Tape & Reel (TR) 445-173985-1-ND - Cut Tape (CT) 445-173985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P3N9CTD25 |
Description | FIXED IND 3.9NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P3N9CTD25 Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 500 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.2nH | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩245.00000 | ₩245 |
| 10 | ₩195.70000 | ₩1,957 |
| 25 | ₩181.64000 | ₩4,541 |
| 50 | ₩171.22000 | ₩8,561 |
| 100 | ₩161.29000 | ₩16,129 |
| 250 | ₩149.21200 | ₩37,303 |
| 500 | ₩140.68000 | ₩70,340 |
| 1,000 | ₩132.63900 | ₩132,639 |
| 2,500 | ₩122.70760 | ₩306,769 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩33.41960 | ₩501,294 |
| 30,000 | ₩31.51163 | ₩945,349 |
| 45,000 | ₩30.44724 | ₩1,370,126 |
| 75,000 | ₩29.15849 | ₩2,186,887 |
| 105,000 | ₩28.34031 | ₩2,975,733 |
| 150,000 | ₩27.49843 | ₩4,124,764 |