
HPL8012060F1R33MRD3P | |
|---|---|
DigiKey Part Number | 445-HPL8012060F1R33MRD3PTR-ND - Tape & Reel (TR) 445-HPL8012060F1R33MRD3PCT-ND - Cut Tape (CT) 445-HPL8012060F1R33MRD3PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPL8012060F1R33MRD3P |
Description | FIXED IND 330NH 39.5A 0.55 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 39.5 A 0.55mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 49A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 8012 | |
Size / Dimension | 0.472" L x 0.315" W (12.00mm x 8.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,534.00000 | ₩5,534 |
| 10 | ₩4,549.70000 | ₩45,497 |
| 100 | ₩3,742.50000 | ₩374,250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩3,202.89800 | ₩1,601,449 |
| 1,000 | ₩3,020.78600 | ₩3,020,786 |
| 1,500 | ₩2,919.22333 | ₩4,378,835 |
| 2,500 | ₩2,866.50000 | ₩7,166,250 |