2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H222JNU06

DigiKey Part Number
445-180461-1-ND - Cut Tape (CT)
445-180461-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18C0G1H222JNU06
Description
CAP CER 2200PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H222JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18NP01H222JNU06TDK1,196445-180517-1-ND₩566.00000Direct
FA18C0G2A222JNU06TDK4,736445-180493-1-ND₩596.00000Upgrade
FA18NP02A222JNU06TDK2,920445-180535-1-ND₩673.00000Upgrade
In-Stock: 1,443
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩520.00000₩520
10₩307.30000₩3,073
50₩224.42000₩11,221
100₩199.20000₩19,920
500₩156.61000₩78,305
1,000₩143.46300₩143,463
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₩128.87000₩257,740
4,000₩120.23625₩480,945
6,000₩115.91367₩695,482
10,000₩111.12390₩1,111,239
14,000₩108.32421₩1,516,539
20,000₩105.63320₩2,112,664
Manufacturers Standard Package