MFR Recommended


CKG32KX7T2J154M335AJ | |
|---|---|
DigiKey Part Number | 445-10340-2-ND - Tape & Reel (TR) 445-10340-1-ND - Cut Tape (CT) 445-10340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG32KX7T2J154M335AJ |
Description | CAP CER 0.15UF 630V X7T SMD |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 630V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KX7T2J154M335AJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.136" (3.45mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M1X7T2J154K200AE | TDK | 5,780 | 445-CGA6M1X7T2J154K200AECT-ND | ₩1,284.00000 | MFR Recommended |
