CKG32KX7T2J154K335AJ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 5,780
Unit Price: ₩1,284.00000
Datasheet
0.15 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead

CKG32KX7T2J154K335AJ

DigiKey Part Number
445-10339-2-ND - Tape & Reel (TR)
445-10339-1-ND - Cut Tape (CT)
445-10339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG32KX7T2J154K335AJ
Description
CAP CER 0.15UF 630V X7T SMD
Customer Reference
Detailed Description
0.15 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG32KX7T2J154K335AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
SMD, J-Lead
Tolerance
±10%
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Voltage - Rated
Thickness (Max)
0.136" (3.45mm)
Temperature Coefficient
Lead Style
J-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6M1X7T2J154K200AETDK5,780445-CGA6M1X7T2J154K200AECT-ND₩1,284.00000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes