

CGA5L3X7S2A155M160AB | |
|---|---|
DigiKey Part Number | 445-12946-2-ND - Tape & Reel (TR) 445-12946-1-ND - Cut Tape (CT) 445-12946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7S2A155M160AB |
Description | CAP CER 1.5UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7S2A155M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,070.00000 | ₩1,070 |
| 10 | ₩662.00000 | ₩6,620 |
| 50 | ₩503.90000 | ₩25,195 |
| 100 | ₩455.12000 | ₩45,512 |
| 500 | ₩372.96600 | ₩186,483 |
| 1,000 | ₩347.58800 | ₩347,588 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩317.37100 | ₩634,742 |
| 4,000 | ₩300.66900 | ₩1,202,676 |
| 6,000 | ₩292.30650 | ₩1,753,839 |
| 10,000 | ₩283.03590 | ₩2,830,359 |
| 14,000 | ₩277.61700 | ₩3,886,638 |
| 20,000 | ₩272.40310 | ₩5,448,062 |