
CGA3E3X7R1V224M080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E3X7R1V224M080AETR-ND - Tape & Reel (TR) 445-CGA3E3X7R1V224M080AECT-ND - Cut Tape (CT) 445-CGA3E3X7R1V224M080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1V224M080AE |
Description | CAP CER 0.22UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1V224M080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩359.00000 | ₩359 |
| 10 | ₩210.70000 | ₩2,107 |
| 50 | ₩151.10000 | ₩7,555 |
| 100 | ₩132.84000 | ₩13,284 |
| 500 | ₩102.15400 | ₩51,077 |
| 1,000 | ₩92.69500 | ₩92,695 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩76.29200 | ₩305,168 |
| 8,000 | ₩71.18338 | ₩569,467 |
| 12,000 | ₩68.62725 | ₩823,527 |
| 20,000 | ₩65.79470 | ₩1,315,894 |
| 28,000 | ₩64.13868 | ₩1,795,883 |
| 40,000 | ₩62.54580 | ₩2,501,832 |