

CGA3E2X5R1H473K080AA | |
|---|---|
DigiKey Part Number | 445-12494-2-ND - Tape & Reel (TR) 445-12494-1-ND - Cut Tape (CT) 445-12494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1H473K080AA |
Description | CAP CER 0.047UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1H473K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩75.70000 | ₩757 |
| 50 | ₩52.20000 | ₩2,610 |
| 100 | ₩44.94000 | ₩4,494 |
| 500 | ₩32.68000 | ₩16,340 |
| 1,000 | ₩28.92700 | ₩28,927 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩22.64875 | ₩90,595 |
| 8,000 | ₩20.62938 | ₩165,035 |
| 12,000 | ₩19.62033 | ₩235,444 |
| 20,000 | ₩18.50190 | ₩370,038 |
| 28,000 | ₩17.84886 | ₩499,768 |
| 40,000 | ₩17.22083 | ₩688,833 |