0.047 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E2X5R1H473K080AA

DigiKey Part Number
445-12494-2-ND - Tape & Reel (TR)
445-12494-1-ND - Cut Tape (CT)
445-12494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X5R1H473K080AA
Description
CAP CER 0.047UF 50V X5R 0603
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X5R1H473K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,720
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩154.00000₩154
10₩75.70000₩757
50₩52.20000₩2,610
100₩44.94000₩4,494
500₩32.68000₩16,340
1,000₩28.92700₩28,927
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩22.64875₩90,595
8,000₩20.62938₩165,035
12,000₩19.62033₩235,444
20,000₩18.50190₩370,038
28,000₩17.84886₩499,768
40,000₩17.22083₩688,833
Manufacturers Standard Package