0.1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)

CGA2B3X5R1V104M050BB

DigiKey Part Number
445-12200-2-ND - Tape & Reel (TR)
445-12200-1-ND - Cut Tape (CT)
445-12200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X5R1V104M050BB
Description
CAP CER 0.1UF 35V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X5R1V104M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,023
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩183.00000₩183
10₩104.00000₩1,040
50₩72.78000₩3,639
100₩62.99000₩6,299
500₩46.59800₩23,299
1,000₩41.56800₩41,568
2,500₩36.28760₩90,719
5,000₩33.11080₩165,554
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩29.62660₩296,266
20,000₩27.53980₩550,796
30,000₩26.49563₩794,869
50,000₩25.33834₩1,266,917
70,000₩24.66194₩1,726,336
100,000₩24.01149₩2,401,149
Manufacturers Standard Package